Filter Your Search
1 - 1 of 1 results
|
HDC9F3P000-50-799.10
Amphenol Positronic
|
Check for Price | Obsolete | 9 | 2 | 2.74 mm | 2 | 7.5 A | FEMALE | BOARD | GLASS FILLED DIALLYL PHTHALATE | 1/E | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308, IEC 807-2, POLARIZED | NO | NO | YES | YES | 94V-0 | SPLIT BOARD LOCK | STAGGERED | RND PIN-SKT | NO | ##Null inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 112 µm | ZINC | SOLDER | 0.494 inch | 0.225 inch | 1.213 inch | POSITRONIC INDUSTRIES INC | unknown |