Filter Your Search
1 - 7 of 7 results
|
HDC50M5B300C
Amphenol Positronic
|
$213.1963 | Active | 50 | 3 | 2.77 mm | 3 | 18 A | MALE | BOARD | GLASS FILLED DIALLYL PHTHALATE | 5/D | STEEL | GOLD FLASH OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | SPLIT BOARD LOCK | GOLD FLASH OVER NICKEL | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | HOLE 0.028 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | CADMIUM CHROMATE | SOLDER | 0.605 inch | 0.507 inch | 2.626 inch | POSITRONIC INDUSTRIES INC | unknown | |||||||
|
HDC50M5B300C-50
Amphenol Positronic
|
Check for Price | Active | 50 | 3 | 2.77 mm | 3 | 18 A | MALE | BOARD AND PANEL | GLASS FILLED DIALLYL PHTHALATE | 5/D | STEEL/BRASS | GOLD (50) OVER COPPER | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARDS: IEC 60807-2, 60807-3; MIL-DTL-24308 | NO | NO | YES | e4 | YES | 94V-0 | SPLIT BOARD LOCK | GOLD (50) OVER COPPER | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE 0.028 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | CADMIUM | SOLDER | 0.605 inch | 0.507 inch | 2.626 inch | POSITRONIC INDUSTRIES INC | unknown | |||||
|
HDC50M5B300C-14
Amphenol Positronic
|
Check for Price | Active | 50 | 3 | 2.77 mm | 3 | 18 A | MALE | BOARD AND PANEL | GLASS FILLED DIALLYL PHTHALATE | 5/D | STEEL/BRASS | GOLD (30) OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARDS: IEC 60807-2, 60807-3; MIL-DTL-24308 | NO | NO | YES | e4 | YES | 94V-0 | SPLIT BOARD LOCK | GOLD (30) OVER NICKEL | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE 0.028 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | CADMIUM | SOLDER | 0.605 inch | 0.507 inch | 2.626 inch | POSITRONIC INDUSTRIES INC | unknown | |||||
|
HDC50M5B300C/AA-15
Amphenol Positronic
|
Check for Price | No | Active | 50 | 3 | 2.77 mm | 3 | 18 A | MALE | BOARD AND PANEL | GLASS FILLED DIALLYL PHTHALATE | 5/D | STEEL/BRASS | GOLD (50) OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARDS: IEC 60807-2, 60807-3; MIL-DTL-24308 | NO | NO | YES | e4 | YES | 94V-0 | SPLIT BOARD LOCK | GOLD OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE 0.028 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | CADMIUM | SOLDER | 0.605 inch | 0.507 inch | 2.626 inch | POSITRONIC INDUSTRIES INC | unknown | ROHS COMPLIANT | ||
|
HDC50M5B300C/AA-50
Amphenol Positronic
|
Check for Price | No | Active | 50 | 3 | 2.77 mm | 3 | 18 A | MALE | BOARD AND PANEL | GLASS FILLED DIALLYL PHTHALATE | 5/D | STEEL/BRASS | GOLD (50) OVER COPPER | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARDS: IEC 60807-2, 60807-3; MIL-DTL-24308 | NO | NO | YES | e4 | YES | 94V-0 | SPLIT BOARD LOCK | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE 0.028 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | CADMIUM | SOLDER | 0.605 inch | 0.507 inch | 2.626 inch | POSITRONIC INDUSTRIES INC | unknown | ROHS COMPLIANT | ||
|
HDC50M5B300C/AA-14
Amphenol Positronic
|
Check for Price | No | Active | 50 | 3 | 2.77 mm | 3 | 18 A | MALE | BOARD AND PANEL | GLASS FILLED DIALLYL PHTHALATE | 5/D | STEEL/BRASS | GOLD (30) OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARDS: IEC 60807-2, 60807-3; MIL-DTL-24308 | NO | NO | YES | e4 | YES | 94V-0 | SPLIT BOARD LOCK | GOLD OVER NICKEL | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE 0.028 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | CADMIUM | SOLDER | 0.605 inch | 0.507 inch | 2.626 inch | POSITRONIC INDUSTRIES INC | unknown | ROHS COMPLIANT | ||
|
HDC50M5B300C-15
Amphenol Positronic
|
Check for Price | Active | 50 | 3 | 2.77 mm | 3 | 18 A | MALE | BOARD AND PANEL | GLASS FILLED DIALLYL PHTHALATE | 5/D | STEEL/BRASS | GOLD (50) OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARDS: IEC 60807-2, 60807-3; MIL-DTL-24308 | NO | NO | YES | e4 | YES | 94V-0 | SPLIT BOARD LOCK | GOLD (50) OVER NICKEL | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE 0.028 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | CADMIUM | SOLDER | 0.605 inch | 0.507 inch | 2.626 inch | POSITRONIC INDUSTRIES INC | unknown |