Parametric results for: HDC25S3000S under D Type Connectors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: hdc25s3000s
Select parts from the table below to compare.
Compare
Compare
HDC25S3000S/AA
Amphenol Positronic
$61.3419 Active 25 2 2.77 mm 2 4 mΩ 18 A FEMALE 500 Cycles BOARD GLASS FILLED DIALLYL PHTHALATE 3/B STEEL GOLD FLASH OVER NICKEL STRAIGHT D SUBMINIATURE CONNECTOR 1000VAC V NO 5 GΩ MIL;UL;CSA 94V-0 -55 °C 125 °C HOLE 0.123 Gold Flash (Au) - with Nickel (Ni) barrier COPPER ALLOY STAGGERED RND PIN-SKT NO GREEN 0.109 inch 0.112 inch NO HOLE 0.12 LOCKING ONE GENERAL PURPOSE STAGGERED 2.84 mm FLASH inch SOLDER 0.494 inch 0.256 inch 2.088 inch 0.17 inch POSITRONIC INDUSTRIES INC unknown EAR99 8536.69.40.30
HDC25S3000S-50
Amphenol Positronic
Check for Price Active 25 2 2.77 mm 2 7.5 A FEMALE BOARD AND PANEL GLASS FILLED DIALLYL PHTHALATE 3/B STAINLESS STEEL STRAIGHT D SUBMINIATURE CONNECTOR STANDARDS: IEC 60807-2, MIL-DTL-24308 NO NO YES YES 94V-0 -55 °C 125 °C SPLIT BOARD LOCK STAGGERED RND PIN-SKT NO 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .12 LOCKING ONE GENERAL PURPOSE STAGGERED 2.84 mm SOLDER 0.494 inch 0.225 inch 2.08 inch POSITRONIC INDUSTRIES INC unknown EAR99 8536.69.40.30