Filter Your Search
1 - 2 of 2 results
|
HDC25S3000C
Amphenol Positronic
|
$128.5882 | No | Active | 25 | 2 | 2.77 mm | 2 | 4 mΩ | 18 A | FEMALE | 1000 Cycles | BOARD AND PANEL | GLASS FILLED DIALLYL PHTHALATE | 3/B | STAINLESS STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARD: IEC 60807-3, MIL-DTL-24308 | 1400VAC V | NO | 5 GΩ | CSA;IEC;UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | MACHINED | STAGGERED | RND PIN-SKT | NO | GREEN | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | CADMIUM | SOLDER | 0.494 inch | 0.225 inch | 2.088 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 | ||||||||
|
HDC25S3000C-759.1
Amphenol Positronic
|
Check for Price | Active | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | e4 | NO | GOLD FLASH OVER NICKEL | GENERAL PURPOSE | POSITRONIC INDUSTRIES INC | unknown |