Filter Your Search
1 - 2 of 2 results
|
HDC25M5R70T2S
Amphenol Positronic
|
Check for Price | No | Active | 25 | 2 | 2.77 mm | 2 | 4 mΩ | 10.5 A | MALE | BOARD | GLASS FILLED POLYESTER | 3/B | STAINLESS STEEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308, IEC 60807-2 | 1000VAC V | NO | 5 GΩ | CSA;MIL;UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | STAGGERED | RND PIN-SKT | NO | BLUE | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | SOLDER | 0.494 inch | 0.431 inch | 2.088 inch | 0.16 inch | POSITRONIC INDUSTRIES INC | unknown | ||||||||
|
HDC25M5R70T2S/AA-15
Amphenol Positronic
|
Check for Price | Yes | Active | 25 | 2 | 2.77 mm | 2 | 4 mΩ | 18 A | MALE | BOARD | GLASS FILLED DIALLYL PHTHALATE | 3/B | STAINLESS STEEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARDS: MIL-DTL-24308; IEC60807-2; UL | 1400VAC V | NO | 5 GΩ | e4 | CSA; IEC | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | MACHINED | Gold (Au) - with Nickel (Ni) barrier | STAGGERED | RND PIN-SKT | NO | GREEN | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | 50u inch | SOLDER | 0.494 inch | 0.543 inch | 2.072 inch | 0.16 inch | POSITRONIC INDUSTRIES INC | unknown |