Parametric results for: HDC-S128-41S1-TR under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hdcs12841s1tr
Select parts from the table below to compare.
Compare
Compare
HDC-S128-41S1-TR
3M Interconnect
Check for Price No No Active 128 4 2.54 mm 4 20 mΩ FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD (3) OVER NICKEL (50)/PALLADIUM NICKEL (7) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR 900VAC V NO 1 GΩ POLARIZING PEG NO NO e0 NO UL 94V-0 -55 °C 125 °C HOLE .099-.111 SOCKET TIN LEAD OVER NICKEL COPPER ALLOY RECTANGULAR RND PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO HOLE .099-.111 NON-THREADED ONE GENERAL PURPOSE RECTANGULAR 2.54 mm FLASH inch SOLDER 3M ELECTRONIC PRODUCTS DIVISION compliant 3M