Filter Your Search
1 - 2 of 2 results
|
HD74UH4066EL
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 4.5 V | YES | 200 Ω | 23 ns | 23 ns | SPST | CMOS | NO | 1 | 1 | 6 V | 2 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 20 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 2.9 mm | 1.3 mm | 1.6 mm | RENESAS ELECTRONICS CORP | SOIC | LSSOP, TSOP5/6,.11,37 | 5 | compliant | 8542.39.00.01 | ||||
|
HD74UH4066EL-E
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 4.5 V | YES | 200 Ω | 23 ns | 23 ns | SPST | CMOS | 1 | 1 | 6 V | 2 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e6 | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN BISMUTH | GULL WING | 950 µm | DUAL | 2.9 mm | 1.3 mm | 1.6 mm | RENESAS ELECTRONICS CORP | SOIC | LSSOP, | 5 | compliant | 8542.39.00.01 |