Parametric results for: HD74UH04EL under Gates

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: hd74uh04el
Select parts from the table below to compare.
Compare
Compare
HD74UH04-EL
Hitachi Ltd
Check for Price Transferred 4.5 V 125 ns 1 1 YES LSSOP HC/UH INVERTER CMOS 6 V 2 V INDUSTRIAL R-PDSO-G5 Not Qualified 85 °C -40 °C 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 950 µm DUAL 1.4 mm 1.6 mm 2.9 mm HITACHI LTD SOIC LSSOP, 5 unknown 8542.39.00.01
HD74UH04-EL
Renesas Electronics Corporation
Check for Price No Transferred 4.5 V 125 ns 1 1 YES LSSOP HC/UH INVERTER CMOS 6 V 2 V INDUSTRIAL R-PDSO-G5 Not Qualified e0 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TIN LEAD GULL WING 950 µm DUAL 1.4 mm 1.6 mm 2.9 mm RENESAS ELECTRONICS CORP SOIC LSSOP, 5 compliant
HD74UH04EL-E
Renesas Electronics Corporation
Check for Price Yes Transferred 4.5 V 125 ns 1 1 YES LSSOP HC/UH INVERTER CMOS 6 V 2 V INDUSTRIAL R-PDSO-G5 Not Qualified e6 1 85 °C -40 °C 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TIN BISMUTH GULL WING 950 µm DUAL 1.4 mm 1.6 mm 2.9 mm RENESAS ELECTRONICS CORP SOIC MPAK-5 5 compliant 8542.39.00.01
HD74UH04EL
Renesas Electronics Corporation
Check for Price Yes Yes Not Recommended 4.5 V 125 ns 125 ns 1 1 YES LSSOP 50 pF NO HC/UH INVERTER CMOS 2 mA 6 V 2 V INDUSTRIAL R-PDSO-G5 Not Qualified 1 85 °C -40 °C 260 20 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR GULL WING 950 µm DUAL 1.4 mm 1.6 mm 2.9 mm RENESAS ELECTRONICS CORP SOIC LSSOP, TSOP5/6,.11,37 5 compliant 8542.39.00.01