Filter Your Search
1 - 1 of 1 results
|
HD74S11P
Hitachi Ltd
|
Check for Price | No | Obsolete | 5 V | 3 | 3 | NO | DIP | NO | S | AND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | -20 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HITACHI LTD | DIP, DIP14,.3 | unknown | 8542.39.00.01 |