Filter Your Search
1 - 3 of 3 results
|
HD74LV2GT34AUSE
Hitachi Ltd
|
Check for Price | Yes | Transferred | 5 V | 12 ns | 17 ns | 3 | 1 | YES | VSSOP | 50 pF | NO | LV/LV-A/LVX/H | BUFFER | CMOS | 6 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | HITACHI LTD | SOIC | VSSOP, TSSOP8,.12,20 | 8 | unknown | 8542.39.00.01 | ||||||
|
HD74LV2GT34AUSE-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 17 ns | 12 ns | 3 | 1 | YES | VSSOP | 50 pF | NO | LV/LV-A/LVX/H | BUFFER | CMOS | 6 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | RENESAS ELECTRONICS CORP | SOIC | VSSOP, TSSOP8,.12,20 | 8 | compliant | 8542.39.00.01 | ||||
|
HD74LV2GT34AUSE
Renesas Electronics Corporation
|
Check for Price | No | No | Active | 3.3 V | 17 ns | 12 ns | 3 | 1 | YES | VSSOP | 50 pF | NO | LV/LV-A/LVX/H | BUFFER | CMOS | 6 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 500 µm | DUAL | 900 µm | 2 mm | 2.3 mm | RENESAS ELECTRONICS CORP | SOIC | VSSOP, TSSOP8,.12,20 | 8 | compliant | 8542.39.00.01 |