Filter Your Search
1 - 2 of 2 results
|
HD74LV240ATELL-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 2.5 V | 17 ns | 2 | 4 | YES | TSSOP | 3-STATE | LV/LV-A/LVX/H | BUS DRIVER | CMOS | 2 | INVERTED | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | RENESAS ELECTRONICS CORP | TSSOP | TSSOP, | 20 | compliant | 8542.39.00.01 | |||||||
|
HD74LV240ATELL
Renesas Electronics Corporation
|
Check for Price | No | No | Active | 2.5 V | 17 ns | 12.5 ns | 2 | 4 | YES | TSSOP | 3-STATE | LV/LV-A/LVX/H | BUS DRIVER | CMOS | ENABLE LOW | 8 mA | 2 | INVERTED | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | RENESAS ELECTRONICS CORP | TSSOP | TSSOP-20 | 20 | unknown | 8542.39.00.01 |