Filter Your Search
1 - 2 of 2 results
|
HD74LV1G86AVSE
Renesas Electronics Corporation
|
Check for Price | No | Yes | Not Recommended | 1.8 V | 45 ns | 16.5 ns | 1 | 2 | YES | VSOF | 50 pF | NO | LV/LV-A/LVX/H | XOR GATE | CMOS | 6 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-F5 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 20 | 5 | PLASTIC/EPOXY | FL6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | FLAT | 500 µm | DUAL | 600 µm | 1.2 mm | 1.6 mm | RENESAS ELECTRONICS CORP | SON | VSOF, FL6,.047,20 | 5 | compliant | 8542.39.00.01 | ||
|
HD74LV1G86AVSE-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 45 ns | 1 | 2 | YES | VSOF | LV/LV-A/LVX/H | XOR GATE | CMOS | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-F5 | Not Qualified | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | FLAT | 500 µm | DUAL | 600 µm | 1.2 mm | 1.6 mm | RENESAS ELECTRONICS CORP | SON | 1.20 X 1.60 MM , 0.50 MM PITCH, PLASTIC, VSON-5 | 5 | compliant | 8542.39.00.01 |