Filter Your Search
1 - 10 of 13 results
|
HD74LV1G02A
Renesas Electronics Corporation
|
Check for Price | Active | 1.8 V | 36.5 ns | 1 | 2 | YES | TSSOP | LV/LV-A/LVX/H | NOR GATE | CMOS | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e6 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | RENESAS ELECTRONICS CORP | SOIC | TSSOP, | 5 | compliant | 8542.39.00.01 | |||||||||||||||
|
HD74LV1G02AVSE
Renesas Electronics Corporation
|
Check for Price | No | Yes | Active | 1.8 V | 36.5 ns | 13 ns | 1 | 2 | YES | VSOF | 50 pF | NO | LV/LV-A/LVX/H | NOR GATE | CMOS | 6 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-F5 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 20 | 5 | PLASTIC/EPOXY | FL5/6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | FLAT | 500 µm | DUAL | 600 µm | 1.2 mm | 1.6 mm | RENESAS ELECTRONICS CORP | SON | VSOF, FL5/6,.047,20 | 5 | compliant | 8542.39.00.01 | |||||
|
HD74LV1G02AVS
Hitachi Ltd
|
Check for Price | Transferred | 1.8 V | 36.5 ns | 13 ns | 1 | 2 | YES | VSOF | 50 pF | NO | LV/LV-A/LVX/H | NOR GATE | CMOS | 6 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-F5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | FL5/6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | FLAT | 500 µm | DUAL | 600 µm | 1.2 mm | 1.6 mm | HITACHI LTD | SON | VSOF, FL5/6,.047,20 | 5 | unknown | 8542.39.00.01 | ||||||||||||
|
HD74LV1G02A
Hitachi Ltd
|
Check for Price | Transferred | 1.8 V | 36.5 ns | 1 | 2 | YES | TSSOP | LV/LV-A/LVX/H | NOR GATE | CMOS | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | HITACHI LTD | SOIC | TSSOP, | 5 | unknown | 8542.39.00.01 | |||||||||||||||||
|
HD74LV1G02ACME-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 36.5 ns | 1 | 2 | YES | TSSOP | LV/LV-A/LVX/H | NOR GATE | CMOS | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e6 | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | RENESAS ELECTRONICS CORP | SOIC | SC-88A, CMPAK-5 | 5 | compliant | 8542.39.00.01 | ||||||||||||
|
HD74LV1G02AVS
Renesas Electronics Corporation
|
Check for Price | Not Recommended | 1.8 V | 36.5 ns | 1 | 2 | YES | VSOF | LV/LV-A/LVX/H | NOR GATE | CMOS | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-F5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | FLAT | 500 µm | DUAL | 600 µm | 1.2 mm | 1.6 mm | RENESAS ELECTRONICS CORP | SON | VSON-5 | 5 | compliant | 8542.39.00.01 | |||||||||||||||||
|
74LV1G02AVSE-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 36.5 ns | 13 ns | 1 | 2 | YES | DFP | 50 pF | NO | LV/LV-A/LVX/H | NOR GATE | CMOS | 6 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDFP-F5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | FL5/6,.047,20 | RECTANGULAR | FLATPACK | TR | FLAT | 500 µm | DUAL | RENESAS ELECTRONICS CORP | USON | DFP, FL5/6,.047,20 | 5 | compliant | 8542.39.00.01 | PUSN0005KA | Renesas Electronics | ||||||||||
|
HD74LV1G02ACME
Renesas Electronics Corporation
|
Check for Price | No | Yes | Active | 1.8 V | 36.5 ns | 13 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | LV/LV-A/LVX/H | NOR GATE | CMOS | 6 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 20 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | RENESAS ELECTRONICS CORP | SOIC | TSSOP, TSSOP5/6,.08 | 5 | compliant | 8542.39.00.01 | |||||
|
HD74LV1G02AVSE-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 36.5 ns | 1 | 2 | YES | VSOF | LV/LV-A/LVX/H | NOR GATE | CMOS | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-F5 | Not Qualified | e6 | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TIN BISMUTH | FLAT | 500 µm | DUAL | 600 µm | 1.2 mm | 1.6 mm | RENESAS ELECTRONICS CORP | SON | 1.20 X 1.60 MM, 0.50 MM PITCH, PLASTIC, VSON-5 | 5 | compliant | 8542.39.00.01 | ||||||||||||
|
HD74LV1G02ACM
Hitachi Ltd
|
Check for Price | Yes | Obsolete | 3.3 V | 36.5 ns | 13 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | NOR GATE | CMOS | 6 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 20 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 635 µm | DUAL | HITACHI LTD | TSSOP, TSSOP5/6,.08 | unknown | 8542.39.00.01 |