Filter Your Search
1 - 3 of 3 results
|
HD74LV139ATELL
Renesas Electronics Corporation
|
Check for Price | No | No | Active | 2.5 V | 26.5 ns | 16.5 ns | 2 | YES | TSSOP | 50 pF | LV/LV-A/LVX/H | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 6 mA | INVERTED | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | RENESAS ELECTRONICS CORP | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | |||
|
HD74LV139AT
Hitachi Ltd
|
Check for Price | No | Obsolete | 2.5 V | 26.5 ns | 16.5 ns | 2 | YES | TSSOP | 50 pF | LV/LV-A/LVX/H | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 6 mA | INVERTED | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | HITACHI LTD | SOIC | TSSOP, TSSOP16,.25 | 16 | unknown | EAR99 | 8542.39.00.01 | |||||
|
HD74LV139ATELL-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 26.5 ns | 16.5 ns | 2 | YES | TSSOP | 50 pF | LV/LV-A/LVX/H | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 6 mA | INVERTED | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | RENESAS ELECTRONICS CORP | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 |