Filter Your Search
1 - 3 of 3 results
|
HD74LS279P
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 27 ns | 27 ns | 4 | 2 | NO | DIP | LOW LEVEL | LS | R-S LATCH | TTL | 8 mA | TRUE | 7 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | 1 | 75 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.06 mm | 7.62 mm | 19.2 mm | RENESAS ELECTRONICS CORP | DIP | DIP, DIP16,.3 | 16 | compliant | 8542.39.00.01 | |||
|
HD74LS279P
Hitachi Ltd
|
Check for Price | Yes | Transferred | 5 V | 27 ns | 27 ns | 4 | 2 | NO | DIP | LOW LEVEL | LS | R-S LATCH | TTL | 8 mA | TRUE | 7 mA | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | 75 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.06 mm | 7.62 mm | 19.2 mm | HITACHI LTD | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | ||||||
|
HD74LS279P-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 27 ns | 4 | 2 | NO | DIP | LOW LEVEL | LS | R-S LATCH | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | 1 | 75 °C | -20 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.06 mm | 7.62 mm | 19.2 mm | RENESAS ELECTRONICS CORP | DIP | DIP, | 16 | unknown | 8542.39.00.01 |