Parametric results for: HD74LS243P under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: hd74ls243p
Select parts from the table below to compare.
Compare
Compare
HD74LS243P
Renesas Electronics Corporation
Check for Price No Obsolete 5 V 18 ns 18 ns 1 4 NO DIP BIDIRECTIONAL 3-STATE LS BUS TRANSCEIVER TTL INDEPENDENT CONTROL 24 mA 2 TRUE 54 mA COMMERCIAL EXTENDED R-PDIP-T14 Not Qualified e0 75 °C -20 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.06 mm 7.62 mm 19.2 mm RENESAS TECHNOLOGY CORP DIP DIP, DIP14,.3 14 unknown 8542.39.00.01
HD74LS243P
Hitachi Ltd
Check for Price Transferred 5 V 18 ns 18 ns 1 4 NO DIP BIDIRECTIONAL 3-STATE LS BUS TRANSCEIVER TTL INDEPENDENT CONTROL 24 mA 2 TRUE 54 mA COMMERCIAL EXTENDED R-PDIP-T14 Not Qualified 75 °C -20 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.06 mm 7.62 mm 19.2 mm HITACHI LTD DIP DIP, DIP14,.3 14 unknown 8542.39.00.01