Filter Your Search
1 - 3 of 3 results
|
HD74LS163AFP-EL
Hitachi Ltd
|
Check for Price Buy | Transferred | 5 V | 27 ns | 1 | 4 | YES | SOP | UP | POSITIVE EDGE | LS | BINARY COUNTER | TTL | 25 MHz | YES | SYNCHRONOUS | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | 75 °C | -20 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | HITACHI LTD | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||||
|
HD74LS163AFPEL
Renesas Electronics Corporation
|
Check for Price Buy | No | Obsolete | 5 V | 27 ns | 1 | 4 | YES | SOP | 25 MHz | UP | POSITIVE EDGE | LS | BINARY COUNTER | TTL | 25 MHz | YES | 8 mA | SYNCHRONOUS | 32 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | e4 | 75 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||||
|
HD74LS163AFP-EL
Renesas Electronics Corporation
|
Check for Price Buy | Yes | Yes | Obsolete | 5 V | 27 ns | 1 | 4 | YES | SOP | UP | POSITIVE EDGE | LS | BINARY COUNTER | TTL | 25 MHz | YES | SYNCHRONOUS | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | 1 | 75 °C | -20 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | RENESAS TECHNOLOGY CORP | SOIC | SOP, | 16 | unknown |