Parametric results for: HD74LS145P under Decoder/Drivers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: hd74ls145p
Select parts from the table below to compare.
Compare
Compare
HD74LS145P
Hitachi Ltd
Check for Price Yes Transferred 5 V 50 ns 1 NO DIP LS OTHER DECODER/DRIVER TTL STANDARD INVERTED COMMERCIAL EXTENDED R-PDIP-T16 Not Qualified 75 °C -20 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.06 mm 7.62 mm 19.2 mm HITACHI LTD DIP DIP, DIP16,.3 16 unknown EAR99 8542.39.00.01
74LS145P-E
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 5 V 50 ns 1 NO DIP LS DECIMAL DECODER/DRIVER STANDARD INVERTED 5.25 V 4.75 V COMMERCIAL R-PDIP-T16 Not Qualified 70 °C -20 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL RENESAS ELECTRONICS CORP DIP, DIP16,.3 compliant EAR99 8542.39.00.01 PRDP0016AE Renesas Electronics
HD74LS145P-E
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 5 V 50 ns 1 NO DIP LS DECIMAL DECODER/DRIVER TTL STANDARD INVERTED 5.25 V 4.75 V COMMERCIAL EXTENDED R-PDIP-T16 Not Qualified 1 75 °C -20 °C 16 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.06 mm 7.62 mm 19.2 mm RENESAS ELECTRONICS CORP DIP DIP, 16 compliant EAR99 8542.39.00.01
HD74LS145P
Renesas Electronics Corporation
Check for Price Yes Yes Not Recommended 5 V 50 ns 1 NO DIP LS DECIMAL DECODER/DRIVER TTL STANDARD INVERTED 5.25 V 4.75 V COMMERCIAL EXTENDED R-PDIP-T16 Not Qualified 1 75 °C -20 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.06 mm 7.62 mm 19.2 mm RENESAS ELECTRONICS CORP DIP DIP, DIP16,.3 16 compliant EAR99 8542.39.00.01 1986-11-01