Filter Your Search
1 - 10 of 16 results
|
HD74LS138FP
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 5 V | 41 ns | 41 ns | 1 | YES | SOP | LS | 3-LINE TO 8-LINE DECODER | TTL | STANDARD | 8 mA | INVERTED | 10 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | 1 | 75 °C | -20 °C | 260 | 20 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, SOP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | 1986-11-01 | |||||||
|
HD74LS138FP-EL
Hitachi Ltd
|
Check for Price | Transferred | 5 V | 41 ns | 1 | YES | SOP | LS | 3-LINE TO 8-LINE DECODER | TTL | INVERTED | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | 75 °C | -20 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | HITACHI LTD | SOIC | SOP, | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
HD74LS138FP-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 5 V | 41 ns | 1 | YES | SOP | LS | 3-LINE TO 8-LINE DECODER | TTL | STANDARD | INVERTED | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | 1 | 75 °C | -20 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
HD74LS138RP-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 5 V | 41 ns | 1 | YES | SOP | LS | 3-LINE TO 8-LINE DECODER | TTL | STANDARD | INVERTED | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | 1 | 75 °C | -20 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.95 mm | 9.9 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
HD74LS138
Hitachi Ltd
|
Check for Price | No | Obsolete | 5 V | 41 ns | 41 ns | 1 | NO | DIP | LS | 3-LINE TO 8-LINE DECODER | TTL | STANDARD | 8 mA | INVERTED | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | -20 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HITACHI LTD | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
HD74LS138P
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 5 V | 41 ns | 41 ns | 1 | NO | DIP | LS | 3-LINE TO 8-LINE DECODER | TTL | STANDARD | 8 mA | INVERTED | 10 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | 1 | 75 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.06 mm | 7.62 mm | 19.2 mm | RENESAS ELECTRONICS CORP | DIP | DP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | 1986-11-01 | |||||||||
|
HD74LS138P-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 41 ns | 41 ns | 1 | NO | DIP | LS | 3-LINE TO 8-LINE DECODER | TTL | STANDARD | 8 mA | INVERTED | 10 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | 1 | 75 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.06 mm | 7.62 mm | 19.2 mm | RENESAS ELECTRONICS CORP | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
HD74LS138RP
Hitachi Ltd
|
Check for Price | Yes | Transferred | 5 V | 41 ns | 41 ns | 1 | YES | SOP | LS | 3-LINE TO 8-LINE DECODER | TTL | STANDARD | 8 mA | INVERTED | 10 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | 75 °C | -20 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | HITACHI LTD | SOIC | SOP, SOP16,.25 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
HD74LS138RP
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 41 ns | 1 | YES | SOP | LS | 3-LINE TO 8-LINE DECODER | TTL | STANDARD | INVERTED | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | 1 | 75 °C | -20 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.95 mm | 9.9 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, | 16 | compliant | EAR99 | 8542.39.00.01 | PRSP0016DG | Renesas Electronics | |||||||||||||
|
HD74LS138FP-EL
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 41 ns | 41 ns | 1 | YES | SOP | LS | 3-LINE TO 8-LINE DECODER | TTL | STANDARD | 8 mA | INVERTED | 10 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | 1 | 75 °C | -20 °C | 260 | 20 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, SOP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 |