Parametric results for: HD74HCT541P under Bus Driver/Transceivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: hd74hct541p
Select parts from the table below to compare.
Compare
Compare
HD74HCT541P
Renesas Electronics Corporation
Check for Price No No Obsolete 5 V 29 ns 29 ns 1 8 NO DIP 3-STATE HCT BUS DRIVER CMOS ENABLE LOW 6 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDIP-T20 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.5 mm RENESAS ELECTRONICS CORP DIP DIP, DIP20,.3 20 compliant 8542.39.00.01 1987-05-01
HD74HCT541PV-E
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 5 V 29 ns 1 8 NO DIP 3-STATE HCT BUS DRIVER CMOS 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDIP-T20 Not Qualified 1 85 °C -40 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.5 mm RENESAS ELECTRONICS CORP DIP DIP, 20 compliant 8542.39.00.01
HD74HCT541P
Hitachi Ltd
Check for Price Transferred 5 V 29 ns 29 ns 1 8 NO DIP 3-STATE HCT BUS DRIVER CMOS ENABLE LOW 6 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDIP-T20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY DIP20,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.5 mm HITACHI LTD DIP DIP, DIP20,.3 20 unknown 8542.39.00.01