Filter Your Search
1 - 4 of 4 results
|
HD74HC93FPEL-E
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 4.5 V | 425 ns | 2 | 3 | YES | SOP | 21 MHz | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | NO | 4 mA | ASYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | RENESAS ELECTRONICS CORP | compliant | 8542.39.00.01 | |||||||||||||
|
HD74HC93FPEL
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 425 ns | 2 | 3 | YES | SOP | 21 MHz | 50 pF | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | 1 FUNCTION WITH ONE INPUT BIT | NO | 4 mA | ASYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 20 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | RENESAS ELECTRONICS CORP | compliant | 8542.39.00.01 | SOIC | SOP, SOP14,.3 | 14 | ||
|
HD74HC93FP-EL
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 4.5 V | 425 ns | 2 | 3 | YES | SOP | UP | NEGATIVE EDGE | HC/UH | BINARY COUNTER | CMOS | YES | ASYNCHRONOUS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | RENESAS TECHNOLOGY CORP | unknown | SOIC | SOP, | 14 | |||||||||||||
|
HD74HC93FP-EL
Hitachi Ltd
|
Check for Price | Transferred | YES | SOP | BINARY COUNTER | R-PDSO-G14 | Not Qualified | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | HITACHI LTD | unknown | 8542.39.00.01 | SOIC | SOP, | 14 |