Filter Your Search
1 - 1 of 1 results
|
HD74HC651P
Hitachi Ltd
|
Check for Price | Obsolete | 4.5 V | 215 ns | 34 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | HC/UH | REGISTERED BUS TRANSCEIVER | CMOS | INDEPENDENT CONTROL | 6 mA | 2 | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.7 mm | 15.24 mm | 31.6 mm | HITACHI LTD | DIP | DIP, DIP24,.6 | 24 | unknown | 8542.39.00.01 |