Filter Your Search
1 - 10 of 19 results
|
HD74HC533RP-EL
Hitachi Ltd
|
Check for Price | Transferred | 5 V | 38 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | 2 | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | HITACHI LTD | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | |||||||||||||
|
HD74HC533FP
Renesas Electronics Corporation
|
Check for Price | No | Yes | Obsolete | 4.5 V | 190 ns | 31 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | 6 mA | 2 | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 20 | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 12.6 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, SOP20,.3 | 20 | compliant | 8542.39.00.01 | ||||
|
HD74HC533RPEL
Renesas Electronics Corporation
|
Check for Price | No | No | Active | 4.5 V | 155 ns | 31 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | 6 mA | 2 | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.39.00.01 | ||||||
|
HD74HC533RP-EL
Renesas Electronics Corporation
|
Check for Price | No | Active | 5 V | 38 ns | 1 | 8 | YES | SOP | 3-STATE | HC/UH | BUS DRIVER | CMOS | 2 | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | RENESAS TECHNOLOGY CORP | SOIC | SOP, | 20 | unknown | ||||||||||||||
|
HD74HC533P
Renesas Electronics Corporation
|
Check for Price | No | Yes | Obsolete | 4.5 V | 155 ns | 31 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | 6 mA | 2 | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.5 mm | RENESAS ELECTRONICS CORP | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 | |||||||
|
HD74HC533FP-EL
Hitachi Ltd
|
Check for Price | Transferred | 5 V | 38 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | 2 | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 12.6 mm | HITACHI LTD | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | |||||||||||||
|
HD74HC533FP
Hitachi Ltd
|
Check for Price | Yes | Transferred | 4.5 V | 190 ns | 31 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | 6 mA | 2 | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 20 | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 12.6 mm | HITACHI LTD | SOIC | SOP, SOP20,.3 | 20 | unknown | 8542.39.00.01 | ||||||
|
HD74HC533FP-EL
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 38 ns | 1 | 8 | YES | SOP | 3-STATE | HC/UH | BUS DRIVER | CMOS | 2 | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 12.6 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, | 20 | unknown | ||||||||||
|
HD74HC533FPEL-E
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 31 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | HC/UH | D LATCH | CMOS | 6 mA | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | RENESAS ELECTRONICS CORP | SOP, SOP20,.3 | compliant | 8542.39.00.01 | |||||||||||||||||||
|
HD74HC533P-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 155 ns | 1 | 8 | NO | DIP | 3-STATE | HC/UH | BUS DRIVER | CMOS | 2 | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.5 mm | RENESAS ELECTRONICS CORP | DIP | DIP, | 20 | compliant | 8542.39.00.01 |