Filter Your Search
1 - 3 of 3 results
|
HD74HC4538P
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 325 ns | 2 | NO | DIP | HC/UH | MONOSTABLE MULTIVIBRATOR | CMOS | 2 | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.06 mm | 7.62 mm | 19.2 mm | RENESAS ELECTRONICS CORP | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | ||
|
HD74HC4538P-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 325 ns | 2 | NO | DIP | HC/UH | MONOSTABLE MULTIVIBRATOR | CMOS | 2 | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.06 mm | 7.62 mm | 19.2 mm | RENESAS ELECTRONICS CORP | DIP | DIP, | 16 | unknown | 8542.39.00.01 | |||||
|
HD74HC4538P
Hitachi Ltd
|
Check for Price | Yes | Transferred | 4.5 V | 325 ns | 2 | NO | DIP | HC/UH | MONOSTABLE MULTIVIBRATOR | CMOS | 2 | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.06 mm | 7.62 mm | 19.2 mm | HITACHI LTD | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 |