Parametric results for: HD74HC4066FP under Multiplexers or Switches

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: hd74hc4066fp
Select parts from the table below to compare.
Compare
Compare
HD74HC4066FP
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 4.5 V YES 200 Ω 3 Ω 23 ns 23 ns SPST CMOS NO 1 4 50 dB 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified 1 85 °C -40 °C 260 20 14 PLASTIC/EPOXY SOP SOP14,.3 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 10.06 mm 2.2 mm 5.5 mm RENESAS ELECTRONICS CORP SOIC SOP, SOP14,.3 14 compliant 8542.39.00.01
HD74HC4066FP-E
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 4.5 V YES 200 Ω 3 Ω 23 ns 23 ns SPST 1 4 50 dB 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified 1 85 °C -40 °C 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 10.06 mm 2.2 mm 5.5 mm RENESAS ELECTRONICS CORP SOIC SOP, 14 unknown 8542.39.00.01
HD74HC4066FPEL
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 4.5 V YES 200 Ω 3 Ω 23 ns 23 ns SPST CMOS NO 1 4 50 dB 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified 1 85 °C -40 °C 260 20 14 PLASTIC/EPOXY SOP SOP14,.3 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 10.06 mm 2.2 mm 5.5 mm RENESAS ELECTRONICS CORP SOIC SOP, SOP14,.3 14 compliant 8542.39.00.01
HD74HC4066FP
Hitachi Ltd
Check for Price Yes Transferred 4.5 V YES 200 Ω 3 Ω 23 ns 23 ns SPST CMOS NO 1 4 50 dB 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified 1 85 °C -40 °C 260 20 14 PLASTIC/EPOXY SOP SOP14,.3 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 10.06 mm 2.2 mm 5.5 mm HITACHI LTD SOIC SOP, SOP14,.3 14 unknown 8542.39.00.01