Filter Your Search
1 - 10 of 16 results
|
HD74HC243P-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 115 ns | 1 | 4 | NO | DIP | 3-STATE | HC/UH | BUS TRANSCEIVER | CMOS | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.06 mm | 7.62 mm | 19.2 mm | RENESAS ELECTRONICS CORP | DIP | DIP, | 14 | unknown | 8542.39.00.01 | ||||||||||||
|
HD74HC243FP
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 115 ns | 1 | 4 | YES | SOP | 3-STATE | HC/UH | BUS TRANSCEIVER | CMOS | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, | 14 | compliant | 8542.39.00.01 | |||||||||||||
|
HD74HC243RP
Hitachi Ltd
|
Check for Price | Transferred | 4.5 V | 115 ns | 23 ns | 1 | 4 | YES | SOP | BIDIRECTIONAL | 3-STATE | HC/UH | BUS TRANSCEIVER | CMOS | INDEPENDENT CONTROL | 6 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.95 mm | 8.65 mm | HITACHI LTD | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | ||||||||||||
|
HD74HC243FPEL
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 115 ns | 23 ns | 1 | 4 | YES | SOP | BIDIRECTIONAL | 3-STATE | HC/UH | BUS TRANSCEIVER | CMOS | INDEPENDENT CONTROL | 6 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 20 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, SOP14,.3 | 14 | compliant | 8542.39.00.01 | ||||||
|
HD74HC243FP-EL
Hitachi Ltd
|
Check for Price | Transferred | 5 V | 23 ns | 1 | 4 | YES | SOP | 50 pF | 3-STATE | HC/UH | BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | HITACHI LTD | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | |||||||||||||||
|
HD74HC243FP-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 115 ns | 1 | 4 | YES | SOP | 3-STATE | HC/UH | BUS TRANSCEIVER | CMOS | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | ||||||||||||||
|
HD74HC243P
Hitachi Ltd
|
Check for Price | Yes | Transferred | 4.5 V | 115 ns | 23 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | 3-STATE | HC/UH | BUS TRANSCEIVER | CMOS | INDEPENDENT CONTROL | 6 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.06 mm | 7.62 mm | 19.2 mm | HITACHI LTD | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | |||||||||||
|
HD74HC243FPEL-E
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 23 ns | 1 | 4 | YES | SOP | BIDIRECTIONAL | 3-STATE | CMOS | INDEPENDENT CONTROL | 6 mA | TRUE | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | RENESAS ELECTRONICS CORP | compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
HD74HC243T
Renesas Electronics Corporation
|
Check for Price | Transferred | 115 ns | 1 | 4 | YES | TSSOP | 3-STATE | HC/UH | BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | RENESAS ELECTRONICS CORP | TSOP | TSSOP, | 14 | compliant | 8542.39.00.01 | |||||||||||||||||
|
HD74HC243FP-EL
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 V | 23 ns | 1 | 4 | YES | SOP | 3-STATE | HC/UH | BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, | 14 | unknown |