Filter Your Search
1 - 2 of 2 results
|
HD74HC1G08CME
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 4.5 V | 125 ns | 25 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | HC/UH | AND GATE | CMOS | 2 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e0 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | RENESAS ELECTRONICS CORP | SOIC | CMPAK-5 | 5 | unknown | 8542.39.00.01 | ||||
|
HD74HC1G08CME-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 125 ns | 25 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | HC/UH | AND GATE | CMOS | 2 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e6 | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | RENESAS TECHNOLOGY CORP | SOIC | TSSOP, TSSOP5/6,.08 | 5 | unknown | 8542.39.00.01 | Renesas Electronics |