Parametric results for: HD74HC132P under Gates

Filter Your Search

1 - 4 of 4 results

All Filters
|
4.554.54.755
-
Manufacturer Part Number: hd74hc132p
Select parts from the table below to compare.
Compare
Select Parts Part Number
HD74HC132P
Renesas Electronics Corporation
HD74HC132P-E
Renesas Electronics Corporation
HD74HC132P
Hitachi Ltd
HD74HC132P-E-P
Renesas Electronics Corporation
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom (Vsup)
Propagation Delay (tpd)
Prop. Delay@Nom-Sup
Number of Functions Number of Inputs Surface Mount
Package Code
Load Capacitance (CL)
Schmitt Trigger
Family Logic IC Type
Technology Max I(ol)
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Body Material
Package Equivalence Code
Package Shape
Package Style
Packing Method
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
HTS Code
Yes Yes Obsolete 4.5 V 125 ns 25 ns 4 2 NO DIP 50 pF YES HC/UH NAND GATE CMOS 4 mA 6 V 2 V INDUSTRIAL R-PDIP-T14 Not Qualified 1 85 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TR THROUGH-HOLE 2.54 mm DUAL 5.06 mm 7.62 mm 19.2 mm RENESAS ELECTRONICS CORP DIP DIP, DIP14,.3 14 unknown 8542.39.00.01
Yes Yes Obsolete 4.5 V 125 ns 4 2 NO DIP HC/UH NAND GATE CMOS 6 V 2 V INDUSTRIAL R-PDIP-T14 Not Qualified e4 1 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR IN-LINE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.06 mm 7.62 mm 19.2 mm RENESAS ELECTRONICS CORP DIP DIP, 14 unknown 8542.39.00.01
Yes Transferred 4.5 V 125 ns 25 ns 4 2 NO DIP 50 pF YES HC/UH NAND GATE CMOS 4 mA 6 V 2 V INDUSTRIAL R-PDIP-T14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TR THROUGH-HOLE 2.54 mm DUAL 5.06 mm 7.62 mm 19.2 mm HITACHI LTD DIP DIP, DIP14,.3 14 unknown 8542.39.00.01
Yes Obsolete 5 V 125 ns 25 ns 4 2 NO DIP 50 pF YES HC/UH NAND GATE CMOS 4 mA 6 V 2 V INDUSTRIAL R-PDIP-T14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TR THROUGH-HOLE 2.54 mm DUAL RENESAS ELECTRONICS CORP DIP, DIP14,.3 compliant 8542.39.00.01
Compare
HD74HC132P
Renesas Electronics Corporation
Check for Price Buy Yes Yes Obsolete 4.5 V 125 ns 25 ns 4 2 NO DIP 50 pF YES HC/UH NAND GATE CMOS 4 mA 6 V 2 V INDUSTRIAL R-PDIP-T14 Not Qualified 1 85 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TR THROUGH-HOLE 2.54 mm DUAL 5.06 mm 7.62 mm 19.2 mm RENESAS ELECTRONICS CORP DIP DIP, DIP14,.3 14 unknown 8542.39.00.01
HD74HC132P-E
Renesas Electronics Corporation
Check for Price Buy Yes Yes Obsolete 4.5 V 125 ns 4 2 NO DIP HC/UH NAND GATE CMOS 6 V 2 V INDUSTRIAL R-PDIP-T14 Not Qualified e4 1 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR IN-LINE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.06 mm 7.62 mm 19.2 mm RENESAS ELECTRONICS CORP DIP DIP, 14 unknown 8542.39.00.01
HD74HC132P
Hitachi Ltd
Check for Price Buy Yes Transferred 4.5 V 125 ns 25 ns 4 2 NO DIP 50 pF YES HC/UH NAND GATE CMOS 4 mA 6 V 2 V INDUSTRIAL R-PDIP-T14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TR THROUGH-HOLE 2.54 mm DUAL 5.06 mm 7.62 mm 19.2 mm HITACHI LTD DIP DIP, DIP14,.3 14 unknown 8542.39.00.01
HD74HC132P-E-P
Renesas Electronics Corporation
Check for Price Buy Yes Obsolete 5 V 125 ns 25 ns 4 2 NO DIP 50 pF YES HC/UH NAND GATE CMOS 4 mA 6 V 2 V INDUSTRIAL R-PDIP-T14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TR THROUGH-HOLE 2.54 mm DUAL RENESAS ELECTRONICS CORP DIP, DIP14,.3 compliant 8542.39.00.01