Filter Your Search
1 - 4 of 4 results
|
HD74HC08RP-EL
Hitachi Ltd
|
Check for Price | Transferred | 4.5 V | 115 ns | 4 | 2 | YES | SOP | HC/UH | AND GATE | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | HITACHI LTD | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | |||||||||||||
|
HD74HC08RP-EL
Renesas Electronics Corporation
|
Check for Price | No | Active | 4.5 V | 115 ns | 4 | 2 | YES | SOP | HC/UH | AND GATE | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | RENESAS TECHNOLOGY CORP | SOIC | SOP, | 14 | unknown | |||||||||||||
|
HD74HC08RPEL
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 4.5 V | 115 ns | 23 ns | 4 | 2 | YES | SOP | 50 pF | NO | HC/UH | AND GATE | CMOS | 4 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 20 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.95 mm | 8.65 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | ||
|
HD74HC08RPEL-E
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 5 V | 115 ns | 23 ns | 4 | 2 | YES | SOP | 50 pF | NO | HC/UH | AND GATE | CMOS | 4 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | RENESAS ELECTRONICS CORP | SOP, SOP14,.25 | compliant | 8542.39.00.01 |