Filter Your Search
1 - 6 of 6 results
|
HD74BC623AFPEL-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 7 ns | 7 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | 3-STATE | BCT/FBT | BUS TRANSCEIVER | BICMOS | COMMON CONTROL | 64 mA | 2 | TRUE | 31.5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 12.6 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, SOP20,.3 | 20 | compliant | 8542.39.00.01 | |||
|
HD74BC623AFP
Hitachi Ltd
|
Check for Price | Transferred | 5 V | 7 ns | 7 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | 3-STATE | BCT/FBT | BUS TRANSCEIVER | BICMOS | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 12.6 mm | HITACHI LTD | SOIC | SOP, SOP20,.3 | 20 | unknown | 8542.39.00.01 | ||||||||||
|
HD74BC623AFP-EL
Renesas Electronics Corporation
|
Check for Price | No | Active | 5 V | 7 ns | 1 | 8 | YES | SOP | 3-STATE | BCT/FBT | BUS TRANSCEIVER | BICMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 12.6 mm | RENESAS TECHNOLOGY CORP | SOIC | SOP, | 20 | unknown | |||||||||||||||
|
HD74BC623AFP-EL
Hitachi Ltd
|
Check for Price | Transferred | 5 V | 7 ns | 1 | 8 | YES | SOP | 3-STATE | BCT/FBT | BUS TRANSCEIVER | BICMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 12.6 mm | HITACHI LTD | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | |||||||||||||||
|
HD74BC623AFPEL
Renesas Electronics Corporation
|
Check for Price | No | No | Active | 5 V | 7 ns | 7 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | 3-STATE | BCT/FBT | BUS TRANSCEIVER | BICMOS | COMMON CONTROL | 64 mA | 2 | TRUE | 31.5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 12.6 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, SOP20,.3 | 20 | compliant | 8542.39.00.01 | ||||
|
HD74BC623AFP
Renesas Electronics Corporation
|
Check for Price | Not Recommended | 5 V | 7 ns | 1 | 8 | YES | SOP | 3-STATE | BCT/FBT | BUS TRANSCEIVER | BICMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 12.6 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, | 20 | compliant | 8542.39.00.01 | 1996-09-01 |