Filter Your Search
1 - 3 of 3 results
|
HD74ALVCH16270T
Renesas Electronics Corporation
|
Check for Price | Obsolete | 3.3 V | 6.5 ns | 5.1 ns | 1 | 12 | YES | TSSOP | 50 pF | POSITIVE EDGE | 3-STATE | ALVC/VCX/A | BUS EXCHANGER | CMOS | 24 mA | 3 | TRUE | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | RENESAS ELECTRONICS CORP | TSSOP | TSSOP, | 56 | unknown | 8542.39.00.01 | ||
|
HD74ALVCH16270T
Hitachi Ltd
|
Check for Price | Transferred | 3.3 V | 6.5 ns | 5.1 ns | 1 | 12 | YES | TSSOP | 50 pF | POSITIVE EDGE | 3-STATE | ALVC/VCX/A | BUS EXCHANGER | CMOS | 24 mA | 3 | TRUE | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | HITACHI LTD | TSSOP | TSSOP, TSSOP56,.3,20 | 56 | unknown | 8542.39.00.01 | ||
|
HD74ALVCH16270TEL
Hitachi Ltd
|
Check for Price | Obsolete | 3.3 V | 6.5 ns | 5.1 ns | 1 | 12 | YES | TSSOP | 50 pF | POSITIVE EDGE | 3-STATE | ALVC/VCX/A | BUS EXCHANGER | CMOS | 24 mA | 3 | TRUE | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | HITACHI LTD | TSSOP, TSSOP56,.3,20 | unknown | 8542.39.00.01 |