Filter Your Search
1 - 3 of 3 results
|
HD74ALVCH162543TEL
Hitachi Ltd
|
Check for Price | No | Obsolete | 3.3 V | 4.9 ns | 2 | 8 | YES | TSSOP | BIDIRECTIONAL | 3-STATE | REGISTERED BUS TRANSCEIVER | CMOS | INDEPENDENT CONTROL | 12 mA | 2 | TRUE | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 500 µm | DUAL | HITACHI LTD | TSSOP, TSSOP56,.3,20 | unknown | 8542.39.00.01 | |||||||||||||
|
HD74ALVCH162543T
Hitachi Ltd
|
Check for Price | No | Transferred | 2.5 V | 7.6 ns | 4.9 ns | 2 | 8 | YES | TSSOP | 50 pF | BIDIRECTIONAL | 3-STATE WITH SERIES RESISTOR | ALVC/VCX/A | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 12 mA | 2 | TRUE | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | HITACHI LTD | TSSOP, TSSOP56,.3,20 | unknown | 8542.39.00.01 | TSSOP | 56 | |||
|
HD74ALVCH162543T
Renesas Electronics Corporation
|
Check for Price | Transferred | 2.5 V | 7.6 ns | 2 | 8 | YES | TSSOP | 3-STATE WITH SERIES RESISTOR | ALVC/VCX/A | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | RENESAS TECHNOLOGY CORP | TSSOP, | unknown | 8542.39.00.01 | TSSOP | 56 |