Filter Your Search
1 - 8 of 8 results
|
HD74ALVC1G07VS
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.5 V | 7 ns | 1 | 1 | YES | VSOF | OPEN-DRAIN | ALVC/VCX/A | BUFFER | CMOS | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-F5 | Not Qualified | e6 | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TIN BISMUTH | FLAT | 500 µm | DUAL | 600 µm | 1.2 mm | 1.6 mm | RENESAS ELECTRONICS CORP | SON | VSON-5 | 5 | compliant | 8542.39.00.01 | ||||||||||
|
HD74ALVC1G07VSE
Hitachi Ltd
|
Check for Price | Yes | Transferred | 1.5 V | 7 ns | 1 | 1 | YES | VSOF | NO | OPEN-DRAIN | ALVC/VCX/A | BUFFER | CMOS | 24 mA | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-F5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | FL5/6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | FLAT | 500 µm | DUAL | 600 µm | 1.2 mm | 1.6 mm | HITACHI LTD | SON | VSOF, FL5/6,.047,20 | 5 | unknown | 8542.39.00.01 | ||||||||||
|
ALVC1G07VSE-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | YES | DFP | NO | OPEN-DRAIN | BUFFER | CMOS | 24 mA | INDUSTRIAL | R-PDFP-F5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | FL5/6,.047,20 | RECTANGULAR | FLATPACK | TR | FLAT | 500 µm | DUAL | RENESAS ELECTRONICS CORP | USON | DFP, FL5/6,.047,20 | 5 | compliant | 8542.39.00.01 | PUSN0005KA | Renesas Electronics | ||||||||||||||||
|
HD74ALVC1G07VS-E
Renesas Electronics Corporation
|
Check for Price | No | Active | 1.5 V | 7 ns | 1 | 1 | YES | VSOF | ALVC/VCX/A | BUFFER | CMOS | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-F5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | FLAT | 500 µm | DUAL | 600 µm | 1.2 mm | 1.6 mm | RENESAS TECHNOLOGY CORP | SON | VSON-5 | 5 | unknown | ||||||||||||||||
|
HD74ALVC1G07VS
Hitachi Ltd
|
Check for Price | Yes | Transferred | 1.5 V | 7 ns | 1 | 1 | YES | VSOF | NO | OPEN-DRAIN | ALVC/VCX/A | BUFFER | CMOS | 24 mA | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-F5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | FL5/6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | FLAT | 500 µm | DUAL | 600 µm | 1.2 mm | 1.6 mm | HITACHI LTD | SON | VSOF, FL5/6,.047,20 | 5 | unknown | 8542.39.00.01 | |||||||||||
|
HD74ALVC1G07VSE
Renesas Electronics Corporation
|
Check for Price | No | Yes | Active | 1.5 V | 7 ns | 1 | 1 | YES | VSOF | NO | OPEN-DRAIN | ALVC/VCX/A | BUFFER | CMOS | 24 mA | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-F5 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 20 | 5 | PLASTIC/EPOXY | FL5/6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | FLAT | 500 µm | DUAL | 600 µm | 1.2 mm | 1.6 mm | RENESAS ELECTRONICS CORP | SON | VSOF, FL5/6,.047,20 | 5 | compliant | 8542.39.00.01 | |||||
|
HD74ALVC1G07VSE-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 1.5 V | 7 ns | 1 | 1 | YES | VSOF | OPEN-DRAIN | ALVC/VCX/A | BUFFER | CMOS | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-F5 | Not Qualified | e6 | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TIN BISMUTH | FLAT | 500 µm | DUAL | 600 µm | 1.2 mm | 1.6 mm | RENESAS ELECTRONICS CORP | SON | VSOF, | 5 | compliant | 8542.39.00.01 | ||||||||||
|
HD74ALVC1G07VS-E
Hitachi Ltd
|
Check for Price | Transferred | 1.2 V | 7 ns | 1 | 1 | YES | VSOF | ALVC/VCX/A | BUFFER | CMOS | 3.6 V | 1.5 V | INDUSTRIAL | R-PDSO-F5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | FLAT | 500 µm | DUAL | 600 µm | 1.2 mm | 1.6 mm | HITACHI LTD | SON | VSON-5 | 5 | unknown |