Filter Your Search
1 - 1 of 1 results
|
HD74AC4514P
Hitachi Ltd
|
Check for Price | No | Obsolete | 5 V | 21 ns | 17 ns | 1 | NO | DIP | 50 pF | AC | 4-LINE TO 16-LINE DECODER | CMOS | ALSO OPERATES WITH 5 V SUPPLY | LATCHED | 24 mA | INVERTED | 5.5 V | 2 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 30.4 mm | HITACHI LTD | DIP | DIP, DIP24,.3 | 24 | unknown | EAR99 | 8542.39.00.01 |