Filter Your Search
1 - 6 of 6 results
|
HD74AC259FPVEL
Renesas Electronics Corporation
|
Check for Price | Obsolete | 3.3 V | 17 ns | 1 | 8 | YES | SOP | LOW LEVEL | AC | D LATCH | CMOS | 95 MHz | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | |||||||||
|
HD74AC259FP-EL
Hitachi Ltd
|
Check for Price | Transferred | 3.3 V | 12 ns | 1 | 1 | YES | SOP | LOW LEVEL | AC | D LATCH | CMOS | ALSO OPERATES WITH 5V SUPPLY | 95 MHz | TRUE | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | HITACHI LTD | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||
|
HD74AC259FP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 3.3 V | 12 ns | 1 | 1 | YES | SOP | LOW LEVEL | AC | D LATCH | CMOS | ALSO OPERATES WITH 5V SUPPLY | 95 MHz | TRUE | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||
|
HD74AC259FPEL
Renesas Electronics Corporation
|
Check for Price | Obsolete | 3.3 V | 17 ns | 1 | 8 | YES | SOP | LOW LEVEL | AC | D LATCH | CMOS | 95 MHz | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, | 16 | compliant | 8542.39.00.01 | |||||||||
|
HD74AC259FP-EL
Renesas Electronics Corporation
|
Check for Price | Obsolete | 3.3 V | 17 ns | 1 | 8 | YES | SOP | LOW LEVEL | AC | D LATCH | CMOS | ALSO OPERATES WITH 5V SUPPLY | 95 MHz | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | RENESAS TECHNOLOGY CORP | SOIC | SOP, | 16 | unknown | |||||||||
|
HD74AC259FP
Hitachi Ltd
|
Check for Price | No | Transferred | 3.3 V | 12 ns | 12 ns | 1 | 1 | YES | SOP | 50 pF | LOW LEVEL | AC | D LATCH | CMOS | ALSO OPERATES WITH 5V SUPPLY | 95 MHz | TRUE | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | HITACHI LTD | SOIC | SOP, SOP16,.3 | 16 | unknown | 8542.39.00.01 |