Filter Your Search
1 - 4 of 4 results
|
HD74AC175RP
Hitachi Ltd
|
Check for Price | No | Transferred | 5 V | 14.5 ns | 1 | YES | SOP | 139 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | ALSO OPERATES WITH 5V SUPPLY | 187 MHz | COMPLEMENTARY | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.95 mm | 9.9 mm | HITACHI LTD | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||
|
HD74AC175RP-EL
Hitachi Ltd
|
Check for Price | Transferred | 5 V | 14.5 ns | 1 | YES | SOP | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | ALSO OPERATES WITH 5V SUPPLY | 187 MHz | COMPLEMENTARY | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.95 mm | 9.9 mm | HITACHI LTD | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||||
|
HD74AC175RP
Renesas Electronics Corporation
|
Check for Price | No | No | Contact Manufacturer | 5 V | 14.5 ns | 1 | 4 | YES | SOP | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | ALSO OPERATES WITH 5V SUPPLY | 187 MHz | COMPLEMENTARY | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.95 mm | 9.9 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, | 16 | compliant | 8542.39.00.01 | |||||
|
HD74AC175RP-EL
Renesas Electronics Corporation
|
Check for Price | Contact Manufacturer | 5 V | 14.5 ns | 1 | YES | SOP | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | ALSO OPERATES WITH 5V SUPPLY | 187 MHz | COMPLEMENTARY | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.95 mm | 9.9 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, | 16 | compliant | 8542.39.00.01 |