Filter Your Search
1 - 2 of 2 results
|
HD74AC175P
Hitachi Ltd
|
Check for Price | No | Transferred | 5 V | 14.5 ns | 1 | NO | DIP | 139 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | ALSO OPERATES WITH 5V SUPPLY | 187 MHz | COMPLEMENTARY | 3.6 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.06 mm | 7.62 mm | 19.2 mm | HITACHI LTD | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | |||
|
HD74AC175P
Renesas Electronics Corporation
|
Check for Price | No | No | Contact Manufacturer | 5 V | 14.5 ns | 1 | NO | DIP | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | ALSO OPERATES WITH 5V SUPPLY | 187 MHz | COMPLEMENTARY | 3.6 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.06 mm | 7.62 mm | 19.2 mm | RENESAS ELECTRONICS CORP | DIP | DIP, | 16 | compliant | 8542.39.00.01 |