Filter Your Search
1 - 1 of 1 results
|
HD6852P
Hitachi Ltd
|
Check for Price | No | Obsolete | 0 | 6800 | 8 | 1 | 0.0732421875 MBps | 1 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | NMOS | MODEM CONTROL CAPABILITY | NO | SYNC, BYTE; BISYNC; EXT SYNC | NRZ | NO | 1 | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDIP-T24 | Not Qualified | e0 | 75 °C | -20 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.7 mm | 15.24 mm | 31.6 mm | HITACHI LTD | DIP | DIP, DIP24,.6 | 24 | unknown | 8542.31.00.01 |