Filter Your Search
1 - 1 of 1 results
|
HD6845RP
Hitachi Ltd
|
Check for Price | No | Obsolete | 6800 | 8 | 1 | 1 MHz | NO | 5 V | DISPLAY CONTROLLER, CRT CHARACTER DISPLAY | NMOS | 128 X 256 CHARACTERS | 200 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDIP-T40 | Not Qualified | e0 | 75 °C | -20 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.8 mm | HITACHI LTD | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 |