Filter Your Search
1 - 1 of 1 results
|
HD6805T2P
Hitachi Ltd
|
Check for Price | No | Obsolete | 8 | 1 MHz | 2508 | 64 | 6805 | 4.2 MHz | 19 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 5.75 V | 4.75 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.7 mm | 15.24 mm | 35.6 mm | HITACHI LTD | DIP | DIP, DIP28,.6 | 28 | unknown | 8542.31.00.01 |