Filter Your Search
1 - 10 of 23 results
|
HD68000P6
Renesas Electronics Corporation
|
Check for Price | Obsolete | CMOS | RENESAS ELECTRONICS CORP | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
HD68000Y-12
Hitachi Ltd
|
Check for Price | No | Obsolete | 16 | 12.5 MHz | 0 | 16 | 24 | 12.5 MHz | NO | 5 V | MICROPROCESSOR | NMOS | NO | FIXED POINT | NO | YES | 7 | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,10X10 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.08 mm | 26.42 mm | 26.42 mm | HITACHI LTD | PGA, PGA68,10X10 | unknown | 8542.31.00.01 | PGA | 68 | |||
|
HD68000-4
Renesas Electronics Corporation
|
Check for Price | Obsolete | CMOS | RENESAS ELECTRONICS CORP | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
HD68000CP-8
Hitachi Ltd
|
Check for Price | No | Transferred | 16 | 8 MHz | 0 | 16 | 24 | 8 MHz | YES | 5 V | MICROPROCESSOR | NMOS | NO | FIXED POINT | NO | YES | 7 | 25 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.6 mm | 24.2 mm | 24.2 mm | HITACHI LTD | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 | LCC | 68 | ||
|
HD68000P6
Hitachi Ltd
|
Check for Price | No | Obsolete | 32 | 6 MHz | NO | 5 V | MICROPROCESSOR, RISC | MOS | COMMERCIAL | R-PDIP-T64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HITACHI LTD | DIP, DIP64,.9 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
HD68000PS6
Renesas Electronics Corporation
|
Check for Price | Obsolete | CMOS | RENESAS ELECTRONICS CORP | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
HD68000CP-8
Renesas Electronics Corporation
|
Check for Price | Transferred | 16 | 8 MHz | 16 | 24 | 8 MHz | YES | 5 V | MICROPROCESSOR | NMOS | NO | FIXED POINT | NO | YES | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.6 mm | 24.2 mm | 24.2 mm | RENESAS TECHNOLOGY CORP | QCCJ, | unknown | 8542.31.00.01 | LCC | 68 | |||||||||
|
HD68000-6
Renesas Electronics Corporation
|
Check for Price | Obsolete | CMOS | RENESAS ELECTRONICS CORP | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
HD68000P-8
Renesas Electronics Corporation
|
Check for Price | Transferred | 16 | 8 MHz | 16 | 24 | 8 MHz | NO | 5 V | MICROPROCESSOR | NMOS | NO | FIXED POINT | NO | YES | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T64 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 22.86 mm | 82.042 mm | RENESAS TECHNOLOGY CORP | DIP, | unknown | 8542.31.00.01 | DIP | 64 | |||||||||
|
HD68000-4
Hitachi Ltd
|
Check for Price | No | Obsolete | 32 | 4 MHz | NO | 5 V | MICROPROCESSOR, RISC | MOS | COMMERCIAL | R-XDIP-T64 | Not Qualified | e0 | 70 °C | 64 | CERAMIC | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HITACHI LTD | DIP, DIP64,.9 | unknown | 8542.31.00.01 |