Filter Your Search
1 - 2 of 2 results
|
HD66206TE
Hitachi Ltd
|
Check for Price | No | Transferred | 5 V | 80 | CMOS | SEGMENT | 6.5 MHz | LIQUID CRYSTAL DISPLAY DRIVER | NO | 1 | 5.5 V | 2.7 V | 28 V | 6 V | YES | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | e0 | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 14 mm | 1.2 mm | 14 mm | HITACHI LTD | QFP | TFQFP, TQFP100,.63SQ | 100 | unknown | EAR99 | 8542.39.00.01 | ||
|
HD66206TE
Renesas Electronics Corporation
|
Check for Price | Transferred | 5 V | 80 | CMOS | SEGMENT | 6.5 MHz | LIQUID CRYSTAL DISPLAY DRIVER | NO | 1 | 5.5 V | 2.7 V | 28 V | 6 V | YES | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 14 mm | 1.2 mm | 14 mm | RENESAS TECHNOLOGY CORP | QFP | TFQFP, | 100 | unknown | EAR99 | 8542.39.00.01 |