Filter Your Search
1 - 10 of 22 results
|
HD66205T
Hitachi Ltd
|
Check for Price | Obsolete | 5 V | 80 | STANDARD | TOTEM-POLE | SERIAL | CMOS | DOT MATRIX | 100 kHz | LIQUID CRYSTAL DISPLAY DRIVER | SELECTABLE DISPLAY DUTY RATIO 1/64 TO 1/240 | NO | 1 | 100 µA | 5.5 V | 4.5 V | YES | COMMERCIAL EXTENDED | X-XUUC-N92 | Not Qualified | 75 °C | -20 °C | 92 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | HITACHI LTD | DIE | DIE, | 92 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
HD66205TFL
Renesas Electronics Corporation
|
Check for Price | Transferred | 5 V | 80 | CMOS | SEGMENT | LIQUID CRYSTAL DISPLAY DRIVER | NO | 1 | 5.5 V | 2.7 V | 28 V | 10 V | YES | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 14 mm | 1.2 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | TFQFP, | 100 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
HD66205TA3
Renesas Electronics Corporation
|
Check for Price | Transferred | 5 V | 80 | CMOS | SEGMENT | LIQUID CRYSTAL DISPLAY DRIVER | NO | 1 | 5.5 V | 2.7 V | 28 V | 10 V | YES | COMMERCIAL EXTENDED | X-XUUC-N | Not Qualified | 75 °C | -20 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | RENESAS ELECTRONICS CORP | DIE | DIE, | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
HD66205TL
Hitachi Ltd
|
Check for Price | Obsolete | 5 V | 80 | STANDARD | TOTEM-POLE | SERIAL | CMOS | DOT MATRIX | 100 kHz | LIQUID CRYSTAL DISPLAY DRIVER | SELECTABLE DISPLAY DUTY RATIO 1/64 TO 1/240 | NO | 1 | 100 µA | 5.5 V | 2.7 V | YES | COMMERCIAL EXTENDED | X-XUUC-N92 | Not Qualified | 75 °C | -20 °C | 92 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | HITACHI LTD | DIE | DIE, | 92 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
HD66205TF
Renesas Electronics Corporation
|
Check for Price | Transferred | 5 V | 80 | CMOS | SEGMENT | LIQUID CRYSTAL DISPLAY DRIVER | NO | 1 | 5.5 V | 4.5 V | 28 V | 10 V | YES | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 14 mm | 1.2 mm | 14 mm | RENESAS TECHNOLOGY CORP | QFP | TFQFP, | 100 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
HD66205TA1
Renesas Electronics Corporation
|
Check for Price | Transferred | 5 V | 80 | CMOS | SEGMENT | LIQUID CRYSTAL DISPLAY DRIVER | NO | 1 | 5.5 V | 2.7 V | 28 V | 10 V | YES | COMMERCIAL EXTENDED | X-XUUC-N | Not Qualified | 75 °C | -20 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | RENESAS ELECTRONICS CORP | DIE | DIE, | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
HD66205TA6
Renesas Electronics Corporation
|
Check for Price | Transferred | 5 V | 80 | CMOS | SEGMENT | LIQUID CRYSTAL DISPLAY DRIVER | NO | 1 | 5.5 V | 2.7 V | 28 V | 10 V | YES | COMMERCIAL EXTENDED | X-XUUC-N | Not Qualified | 75 °C | -20 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | RENESAS ELECTRONICS CORP | DIE | DIE, | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
HD66205TA1
Hitachi Ltd
|
Check for Price | Transferred | 5 V | 80 | CMOS | SEGMENT | LIQUID CRYSTAL DISPLAY DRIVER | NO | 1 | 5.5 V | 2.7 V | 28 V | 10 V | YES | COMMERCIAL EXTENDED | X-XUUC-N | Not Qualified | 75 °C | -20 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | HITACHI LTD | DIE | DIE, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
HD66205FL
Hitachi Ltd
|
Check for Price | No | Transferred | 5 V | 80 | CMOS | SEGMENT | LIQUID CRYSTAL DISPLAY DRIVER | NO | 1 | 100 µA | 5.5 V | 2.7 V | 28 V | 10 V | YES | COMMERCIAL EXTENDED | R-PQFP-G100 | Not Qualified | e0 | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.8X1.0 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 20 mm | 3.1 mm | 14 mm | HITACHI LTD | QFP | QFP, QFP100,.8X1.0 | 100 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
HD66205TA2
Renesas Electronics Corporation
|
Check for Price | Transferred | 5 V | 80 | CMOS | SEGMENT | LIQUID CRYSTAL DISPLAY DRIVER | NO | 1 | 5.5 V | 2.7 V | 28 V | 10 V | YES | COMMERCIAL EXTENDED | X-XUUC-N | Not Qualified | 75 °C | -20 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | RENESAS TECHNOLOGY CORP | DIE | DIE, | unknown | EAR99 | 8542.39.00.01 |