Filter Your Search
1 - 3 of 3 results
|
HD64F7144F50V
Renesas Electronics Corporation
|
$29.3809 | Yes | Yes | Not Recommended | 32 | 50 MHz | 262144 | 8192 | SH-2 | 16 | 22 | 12.5 MHz | 82 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | COMMERCIAL EXTENDED | S-PQFP-G112 | Not Qualified | e6 | 3 | 75 °C | -20 °C | 112 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN BISMUTH | GULL WING | 650 µm | QUAD | 3.05 mm | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | QFP, | 112 | PRQP0112JB | compliant | 8542.31.00.01 | Renesas Electronics | ||
|
HD64F7144F50
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 32 | 50 MHz | 16 | 22 | 12.5 MHz | 82 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | COMMERCIAL EXTENDED | S-PQFP-G112 | Not Qualified | e0 | 75 °C | -20 °C | 112 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.05 mm | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | QFP, | 112 | unknown | 8542.31.00.01 | |||||||||
|
HD64F7144F50
Hitachi Ltd
|
Check for Price | Transferred | 32 | 50 MHz | 16 | 22 | 12.5 MHz | 82 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | COMMERCIAL EXTENDED | S-PQFP-G112 | Not Qualified | 75 °C | -20 °C | 112 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 20 mm | 20 mm | HITACHI LTD | QFP | QFP, | 112 | unknown | 8542.31.00.01 |