Filter Your Search
1 - 3 of 3 results
|
HD64F7047F50V
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | End Of Life | 32 | 50 MHz | 262144 | 12288 | SH7000 | 8 | 18 | 10 MHz | 69 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | e6 | 3 | 75 °C | -20 °C | 260 | 20 | 100 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | FQFP | FQFP, | 100 | PRQP0100KB | compliant | 8542.31.00.01 | Renesas Electronics | ||||
|
HD64F7047F50
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 32 | 50 MHz | 262144 | 12288 | SH7000 | 8 | 18 | 10 MHz | 69 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 235 mA | 5.5 V | 5 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | e0 | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | FQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | FQFP, QFP100,.63SQ,20 | 100 | unknown | 8542.31.00.01 | |||||||
|
HD64F7047F50
Hitachi Ltd
|
Check for Price | Transferred | 32 | 50 MHz | 8 | 18 | 12.5 MHz | 69 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | QFP | FQFP, | 100 | unknown | 8542.31.00.01 |