Filter Your Search
1 - 9 of 9 results
|
HD64F7047FJ40
Hitachi Ltd
|
Check for Price | Transferred | 32 | 40 MHz | 8 | 18 | 10 MHz | 69 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | QFP | FQFP, | 100 | unknown | 8542.31.00.01 | ||||||||||||||||
|
HD64F7047FJ40
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 32 | 40 MHz | 262144 | 12288 | SH7000 | 8 | 18 | 10 MHz | 69 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 235 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | FQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS TECHNOLOGY CORP | QFP | FQFP, QFP100,.63SQ,20 | 100 | unknown | 8542.31.00.01 | ||||||
|
HD64F7047F
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 32 | 50 MHz | 262144 | 12288 | SH7000 | 8 | 18 | 12.5 MHz | 53 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FLASH | 235 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | -20 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | |||||||||||||||
|
HD64F7047FW40
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 32 | 40 MHz | 262144 | 12288 | SH7000 | 8 | 18 | 10 MHz | 69 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 235 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | FQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS TECHNOLOGY CORP | QFP | FQFP, QFP100,.63SQ,20 | 100 | unknown | 8542.31.00.01 | ||||||
|
HD64F7047
Renesas Electronics Corporation
|
Check for Price | No | No | Active | 32 | 50 MHz | 8 | 18 | 12.5 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | NO | YES | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | FQFP, | 100 | compliant | 8542.31.00.01 | ||||||||||||||
|
HD64F7047F50
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 32 | 50 MHz | 262144 | 12288 | SH7000 | 8 | 18 | 10 MHz | 69 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 235 mA | 5.5 V | 5 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | e0 | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | FQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | FQFP, QFP100,.63SQ,20 | 100 | unknown | 8542.31.00.01 | ||||||
|
HD64F7047
Hitachi Ltd
|
Check for Price | Transferred | 32 | 50 MHz | 8 | 18 | 12.5 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | NO | YES | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | QFP | FQFP, | 100 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
HD64F7047FW40
Hitachi Ltd
|
Check for Price | Transferred | 32 | 40 MHz | 8 | 18 | 10 MHz | 69 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | QFP | FQFP, | 100 | unknown | 8542.31.00.01 | ||||||||||||||||
|
HD64F7047F50
Hitachi Ltd
|
Check for Price | Transferred | 32 | 50 MHz | 8 | 18 | 12.5 MHz | 69 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G100 | Not Qualified | 75 °C | -20 °C | 100 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.05 mm | 14 mm | 14 mm | HITACHI LTD | QFP | FQFP, | 100 | unknown | 8542.31.00.01 |