Filter Your Search
1 - 1 of 1 results
|
HD64F38076RLP4V
Renesas Electronics Corporation
|
Check for Price | Not Recommended | 16 | 10 MHz | 16 | 10 MHz | 63 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 2 MHZ | NO | NO | YES | YES | FLASH | 3.6 V | 2.7 V | COMMERCIAL EXTENDED | S-PBGA-BU80 | Not Qualified | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | TFLGA | SQUARE | GRID ARRAY | BUTT | 650 µm | BOTTOM | 1.2 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | LGA | 7 X 7 MM, 0.65 MM PITCH, TFLGA-80 | 80 | compliant | 8542.31.00.01 |