Filter Your Search
1 - 1 of 1 results
|
HD64F3684HV
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | End Of Life | 16 | 20 MHz | 20 MHz | 53 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G64 | Not Qualified | e6 | 3 | 75 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN BISMUTH | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 14 mm | RENESAS TECHNOLOGY CORP | QFP | 14 X 14 MM, 0.80 MM PITCH, QFP-64 | 64 | PRQP0064GB | unknown | 8542.31.00.01 | Renesas Electronics |