Filter Your Search
1 - 3 of 3 results
|
HD64F3664FY
Hitachi Ltd
|
Check for Price | Transferred | 16 | 16 MHz | 16 MHz | 37 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3V MIN SUPPLY | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G48 | Not Qualified | 75 °C | -20 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | HITACHI LTD | QFP | LFQFP, | 48 | unknown | 8542.31.00.01 | |||||||||||||||
|
HD64F3664FYV
Renesas Electronics Corporation
|
Check for Price | Yes | End Of Life | 16 | 16 MHz | 16 MHz | 37 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3V MINIMUM SUPPLY @ 1 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | COMMERCIAL EXTENDED | S-PQFP-G48 | Not Qualified | e6 | 3 | 75 °C | -20 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN BISMUTH | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | QFP | 7 X 7 MM, 0.5 MM PITCH, LQFP-48 | 48 | compliant | 8542.31.00.01 | Renesas Electronics | ||||||||||
|
HD64F3664FY
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 16 | 16 MHz | 32768 | 2048 | H8/300H | 16 MHz | 37 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3V MINIMUM SUPPLY @ 1 MHZ | NO | NO | YES | 8 | YES | FLASH | 22.5 mA | 5.5 V | 5 V | COMMERCIAL EXTENDED | S-PQFP-G48 | Not Qualified | e0 | 75 °C | -20 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | RENESAS TECHNOLOGY CORP | QFP | 7 X 7 MM, 0.5 MM PITCH, LQFP-48 | 48 | unknown | 8542.31.00.01 | Renesas Electronics | PLQP0048KC |