Filter Your Search
1 - 2 of 2 results
|
HD64F2556FC20DV
Renesas Electronics Corporation
|
Check for Price | Not Recommended | 16 | 20 MHz | 16 | 24 | 20 MHz | 118 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES AT 3.3 V | YES | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G144 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.05 mm | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | 20 X 20 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFP-144 | 144 | compliant | 8542.31.00.01 | |||||||
|
HD64F2556FC20
Renesas Electronics Corporation
|
Check for Price | No | No | Active | 16 | 20 MHz | 16 | 24 | 20 MHz | 118 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | FLASH | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | S-PQFP-G144 | Not Qualified | e0 | 75 °C | -20 °C | 144 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.05 mm | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | 20 X 20 MM, 0.50 MM PITCH, QFP-144 | 144 | compliant | 8542.31.00.01 |